nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 640 mm x 750 mm x 1.14m
- RS Stock No.:
- 275-710
- Mfr. Part No.:
- UMPP75125
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 1 713,25
(exc. VAT)
Kr. 2 141,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 713,25 |
*price indicative
- RS Stock No.:
- 275-710
- Mfr. Part No.:
- UMPP75125
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Plate | |
| Accessory Type | Mounting Plate | |
| Length | 750mm | |
| For Use With | Enclosure | |
| Width | 1.14m | |
| Material | Hard Paper | |
| Height | 640mm | |
| Mounting plate type | Insulated | |
| Series | UMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plate | ||
Accessory Type Mounting Plate | ||
Length 750mm | ||
For Use With Enclosure | ||
Width 1.14m | ||
Material Hard Paper | ||
Height 640mm | ||
Mounting plate type Insulated | ||
Series UMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BE
The nVent Hoffman Mounting Plate is designed to enhance the efficiency and safety of electrical installations within UDP and UDPT enclosures. Engineered from durable hard paper, it measures 750 mm in height and 1250 mm in width, providing optimal support while preventing any undesired electrical contact. The mounting plate is crafted for easy machining and assembly, ensuring that electrical components can be securely fitted without interference.
Can be installed in both orientations for flexibility
Compatible with UDP and UDPT enclosure systems
Unpainted finish suitable for diverse applications
Related links
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 890 mm x 1 m x 1.14m
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosures 515 mm x 515 mm x 415mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 390 mm x 500 mm x 390mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 315 mm x 315 mm x 215mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 890 mm x 1 m x 89mm
- nVent HOFFMAN UMP Series Hard Paper Mounting Plate for Use with Enclosure 1.04 m x 1.035 m x 835mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 640 mm x 750 mm x 750mm
- nVent HOFFMAN UMPP Series Hard Paper Mounting Plate for Use with Enclosures 640 mm x 750 mm x 1m