Bopla BoPad Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm

Subtotal (1 unit)*

Kr. 79,74

(exc. VAT)

Kr. 99,68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 79,74

*price indicative

RS Stock No.:
200-5471
Mfr. Part No.:
35207005 BOP 7.0 DI
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure Accessory

Accessory Type

Seal

Length

216mm

For Use With

BoPad 7.0 Enclosures

Width

151mm

Material

ABS

Height

11mm

Colour

Black

IP Rating

IP65

Series

BoPad

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Bopla BoLink series design seal is of black colour. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 7.0.

Thermoplastic Elastomers (TPE) material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy