Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm

Subtotal (1 unit)*

Kr. 78,92

(exc. VAT)

Kr. 98,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 78,92

*price indicative

RS Stock No.:
200-5473
Mfr. Part No.:
35210100 BOP 10.1 DI
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure Accessory

Accessory Type

Seal

Length

286mm

For Use With

BoPad 10.1 Enclosures

Width

199mm

Material

ABS

Height

11mm

Colour

Blue

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
HU
The Bopla BoLink series design seal is of signal blue. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 10.1.

Thermoplastic Elastomers (TPE) material

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy