Rittal AX 2449.010 Series Die Cast Zinc Enclosure Accessory for Use with AX

Get a bulk buy discount

Add 15 more to save Kr. 71,55

View bulk pricing options

Subtotal (1 pack of 3 units)*

Kr. 353,73

(exc. VAT)

Kr. 442,17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12Kr. 117,91Kr. 353,73-
15 +Kr. 113,14Kr. 339,42Kr. 71,55

*price indicative

RS Stock No.:
202-3979
Mfr. Part No.:
2449010
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Hinge

Accessory Type

Enclosure Accessory

For Use With

AX

Material

Die Cast Zinc

Series

AX 2449.010

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Hinge, 180° Opening Angle, 0.3kg Weight - AX Series -2449010


Looking for a device that enables a wide opening angle for your enclosure's door? Choose this hinge from Rittal. The component's design allows a 180° angle of motion, providing you with full access to your devices. It's made from die-cast zinc for resistance to corrosion and impact, making it a long-lasting choice. For convenience, the hinges come in a pack of three to ensure you have replacements at hand.

Features & Benefits


• Light weight of 0.3kg means it won't place too much strain on your door

• Supplied with a drilling template and assembly parts for simple installation

Applications


• Industrial doors

• Warehouses

• Office buildings

What types of doors does this hinge pair with?


This hinge is designed for use with enclosures in the AX and AX IT series for ease of assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy