Siemens ALPHA Series Lock Barrel for Use with ALPHA 630 Universal
- RS Stock No.:
- 216-3310
- Mfr. Part No.:
- 8GK9560-0KK05
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 143,23
(exc. VAT)
Kr. 179,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 143,23 |
*price indicative
- RS Stock No.:
- 216-3310
- Mfr. Part No.:
- 8GK9560-0KK05
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Locking Bar Kit | |
| Accessory Type | Lock Barrel | |
| For Use With | ALPHA 630 Universal | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Standards/Approvals | DIN EN, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Locking Bar Kit | ||
Accessory Type Lock Barrel | ||
For Use With ALPHA 630 Universal | ||
Colour White | ||
IP Rating IP55 | ||
Series ALPHA | ||
Standards/Approvals DIN EN, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA retrofit kit is for standard locking device with IP55 degree of protection. It can only be used for distribution boards with degree of protection IP55
Material Plastic
Related links
- Siemens ALPHA Series Cylinder Lock with E012 barrel For Use With ALPHA 630 Universal
- Siemens ALPHA Series Cylinder Lock For Use With ALPHA 630 Universal
- Siemens ALPHA Series Coupling Kit for Use with ALPHA 630 Universal
- Siemens ALPHA Series Centre Panel Support for Use with Insulated Standard Mounting Rail 31.5 mm x 31.5 mm x 31.5mm
- Siemens Alpha Flange Plate for use with 630 DIN, ALPHA 400
- Siemens ALPHA Series Lock for Use with SIMBOX
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm