CAMDENBOSS Plastic Enclosure Accessory 98.5 mm x 98.5 mm x 98.5mm
- RS Stock No.:
- 220-7141
- Distrelec Article No.:
- 302-13-422
- Mfr. Part No.:
- CBWMC-WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 101,47
(exc. VAT)
Kr. 126,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 101,47 |
*price indicative
- RS Stock No.:
- 220-7141
- Distrelec Article No.:
- 302-13-422
- Mfr. Part No.:
- CBWMC-WH
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| Length | 98.5mm | |
| Width | 98.5mm | |
| Material | Plastic | |
| Height | 98.5mm | |
| IP Rating | IP40 | |
| Thread Size | 3 x 16 mm | |
| Mounting plate type | Bracket | |
| Standards/Approvals | EN 62262 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
Length 98.5mm | ||
Width 98.5mm | ||
Material Plastic | ||
Height 98.5mm | ||
IP Rating IP40 | ||
Thread Size 3 x 16 mm | ||
Mounting plate type Bracket | ||
Standards/Approvals EN 62262 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS circular wall mount bracket used to transform hex box IoT enclosure into a wall mountable enclosure. It has 4 static mount slots which provides easy and flexible wall mount fitting
and easy installation. It has 25mm knockout for concealed cable management.
This kit is supplied with 3 screws and 3 lugs
It is easy to install
Related links
- CAMDENBOSS Plastic Enclosure Accessory 98.5 mm x 98.5 mm x 98.5mm
- Pinet Chrome Steel Strap 98.5 mm x 98.5mm x 3 mm
- CAMDENBOSS Plastic Enclosure Accessory 67 mm L for Use with Enclosure
- CAMDENBOSS Plastic Enclosure Accessory 48 mm L for Use with Enclosure
- Strident 12 V Battery 55.5mm x 98.5 mm
- Pinet Chrome Brass Strap 30 mm x 98.5mm x 3 mm
- CAMDENBOSS 2000 Series Beige Beige Lid ABS Enclosure 27 mm x 75 mm x 50 mm
- CAMDENBOSS 2000 Series Beige Beige Lid ABS Enclosure 40 mm x 120 mm x 65 mm