Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 20 mm x 20 mm x 20mm
- RS Stock No.:
- 223-8755
- Mfr. Part No.:
- 6212520
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 933,70
(exc. VAT)
Kr. 1 167,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 933,70 |
*price indicative
- RS Stock No.:
- 223-8755
- Mfr. Part No.:
- 6212520
- Brand:
- Rittal
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
| Brand | Rittal | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Length | 20mm | |
| For Use With | Support Arm Connection | |
| Width | 20mm | |
| Material | Cast Aluminium | |
| Height | 20mm | |
| Colour | RAL 7035 | |
| Series | CP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Length 20mm | ||
For Use With Support Arm Connection | ||
Width 20mm | ||
Material Cast Aluminium | ||
Height 20mm | ||
Colour RAL 7035 | ||
Series CP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal CP adapter used for support arm combination which mounting between enclosures with support arm connection 180 mm and coupling CP 60/120/180 for support arm connection 130 mm.
Colour is light grey
Used cast aluminium material
Related links
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection 40 mm x 40 mm x 40mm
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection x 120 mm x 65mm
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection