Rittal SK 3355.700 Series Plastic Frame for Use with Cooling Units 118 mm x 118 mm x 316mm
- RS Stock No.:
- 224-0042
- Mfr. Part No.:
- 3355700
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 1 830,05
(exc. VAT)
Kr. 2 287,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 830,05 |
*price indicative
- RS Stock No.:
- 224-0042
- Mfr. Part No.:
- 3355700
- Brand:
- Rittal
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
| Brand | Rittal | |
| Accessory Type | Frame | |
| Product Type | Enclosure Accessory | |
| Length | 118mm | |
| For Use With | Cooling Units | |
| Width | 316mm | |
| Material | Plastic | |
| Height | 118mm | |
| Colour | RAL 7016 | |
| IP Rating | IP54 | |
| Series | SK 3355.700 | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Frame | ||
Product Type Enclosure Accessory | ||
Length 118mm | ||
For Use With Cooling Units | ||
Width 316mm | ||
Material Plastic | ||
Height 118mm | ||
Colour RAL 7016 | ||
IP Rating IP54 | ||
Series SK 3355.700 | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Rittal 3355 is display frame for blue e+ roof-mounted cooling unit and VX25 blue e+ integration solution. The material used for the display is plastic.
For positioning the display at the optimum operator height
IP degree of protection IP 54
Related links
- Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm
- RS PRO Grey Grey Lid ABS General Purpose Enclosure 60 mm x 118 mm x 64 mm
- Eaton Eaton Moeller Series Beige Steel Enclosure 145 mm x 118 mm x 122 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 37 mm x 118 mm x 120 mm
- STEGO 230V ac 85mm x 118 mm
- STEGO 230V ac 85mm x 118 mm
- Schneider Electric Green, White Safety Label 118 mm x 100mm
- Durable FIRST AID BOX M First Aid Cabinet 280 mm x 302 mm x 118 mm