Rittal SZ 2573 Series Polyurethane Cable Clamp Strap for Use with Cable x 3 m x 3m
- RS Stock No.:
- 224-7052
- Mfr. Part No.:
- 2573000
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 419,25
(exc. VAT)
Kr. 524,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 419,25 |
*price indicative
- RS Stock No.:
- 224-7052
- Mfr. Part No.:
- 2573000
- Brand:
- Rittal
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
| Brand | Rittal | |
| Accessory Type | Cable Clamp Strap | |
| Product Type | Clamp Kit | |
| Length | 3m | |
| For Use With | Cable | |
| Width | 3m | |
| Material | Polyurethane | |
| IP Rating | IP55 | |
| Series | SZ 2573 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Cable Clamp Strap | ||
Product Type Clamp Kit | ||
Length 3m | ||
For Use With Cable | ||
Width 3m | ||
Material Polyurethane | ||
IP Rating IP55 | ||
Series SZ 2573 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Clamp Kit, Self-Adhesive Foam Strip, 3m Length - SZ Series - 2573000
Seal up the gaps in cable cross-sections using this clamp kit from Rittal. Its foam construction makes it easy to guide into small spaces while still allowing for quick cable installation and removal. Together with a gland plate, the soft clamp helps to protect delicate wiring against damage and airborne contaminants. As it's supplied in a long 3m strip, it's a cinch to cut to the size you need for your setup.
Features & Benefits
• IP55-rated seal protects against dust and low-pressure water jets
• Light weight of 120g adds minimal mass to an enclosure
• Self-adhesive for swift installation
Applications
• Data hubs
• Shipping and logistics centres
• POS equipment
What type of foam is this clamp kit made from?
This product is made from durable polyurethane foam for an extended lifespan.
Related links
- Manorga Galvanised Sheet Steel Shelving System 1.1 m, 1 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load
- 3M 530 Medium, 3 m x 158mm
- Rittal SZ Series Plastic Protector for Use with SE, TS x 1 m x 1m
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with AE CM KL x 1.2 m x 1.2m
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load
- Manorga RAL 7024 Sheet Steel Galvanised Shelving System 1.2 m, 4.5 t Load