Rittal AS 4055.632 Series Tension Screw for Use with Enclosure x 60 mm

Subtotal (1 unit)*

Kr. 524,94

(exc. VAT)

Kr. 656,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 524,94

*price indicative

RS Stock No.:
224-7076
Mfr. Part No.:
4055632
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Tension Screw

Product Type

Screw

Length

60mm

For Use With

Enclosure

IP Rating

IP34, IP54

Thread Size

11.1 mm

Series

AS 4055.632

Standards/Approvals

eClss 6.0/6.1, eClss 8.0/8.1, ETIM 6.0, ETIM 7.0

Hazardous Area Certification

No

The Rittal Tension screw with ball bearing is an accessories for hole punches. Required as a connecting part between the die and the stamp.Ø x L 9,5 x 40 mm

Tension screw (Ø x L): 11.1 mm x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy