Rittal SV 9342 Series ABS Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 210 mm x 150mm
- RS Stock No.:
- 224-7163
- Mfr. Part No.:
- 9342310
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 1 146,03
(exc. VAT)
Kr. 1 432,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 146,03 |
*price indicative
- RS Stock No.:
- 224-7163
- Mfr. Part No.:
- 9342310
- Brand:
- Rittal
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
| Brand | Rittal | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Baying Enclosure System VX25 Basic Enclosure | |
| Width | 150mm | |
| Material | ABS | |
| Height | 210mm | |
| Colour | RAL 7035 | |
| Series | SV 9342 | |
| Standards/Approvals | Lloyds Register of Shipping, DNV-GL, C-UL, ABS, UL+C-UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Baying Enclosure System VX25 Basic Enclosure | ||
Width 150mm | ||
Material ABS | ||
Height 210mm | ||
Colour RAL 7035 | ||
Series SV 9342 | ||
Standards/Approvals Lloyds Register of Shipping, DNV-GL, C-UL, ABS, UL+C-UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Adapter, 3 Poles, For Use With VX25 Series - SV Series - 9342310
Plug your electronic device into your enclosure's power source with this adapter from Rittal. It accommodates fine-wire and multi-wire round connectors, so it's a versatile piece of kit. A current rating of 800A means it can meet the demands of your high-power electrical system. Use this adapter with enclosures in the VX25 series for ease of assembly.
Features & Benefits
• Strong ABS cover for resistance to impact and wear
• Burning stops in 10 seconds or less for safety in the event of a fire
Applications
• Power stations
• Control panels
• Server racks
• Storage facilities
What size busbar is this adapter compatible with?
For versatile assembly, this adapter is designed to fit busbars with a height of 5 or 10mm and a centre-to-centre spacing of 60mm.
Related links
- Rittal Steel Connector Reducing Plate for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal DK Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal AS 4050.222 Series Adapter for Use with Baying Enclosure System VX25 Basic Enclosure
- Rittal Polyamide Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 208 mm x 130 mm x 55mm
- Rittal Blue e Series Plastic Adapter for Use with Baying Enclosure System VX25 Basic Enclosure 30 mm x 40 mm x 80mm
- Rittal SV Series ABS, Polyamide Adapter for Use with Busbar With Cross Section Height 5 215 mm x 20mm
- Rittal TopTherm Blue e Series 660W 115V ac 550 mm 280mm 210 mm
- Rittal AX Series Stainless Steel Enclosure 380 mm x 300 mm x 210 mm