Rittal SK Series Stainless Steel Silicone Cover for Use with SK 3245 160 mm x 480 mm x 350mm
- RS Stock No.:
- 228-9242
- Mfr. Part No.:
- 3245080
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 5 012,93
(exc. VAT)
Kr. 6 266,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 012,93 |
*price indicative
- RS Stock No.:
- 228-9242
- Mfr. Part No.:
- 3245080
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 480mm | |
| For Use With | SK 3245 | |
| Width | 350mm | |
| Material | Stainless Steel Silicone | |
| Height | 160mm | |
| IP Rating | IP56 | |
| Series | SK | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 480mm | ||
For Use With SK 3245 | ||
Width 350mm | ||
Material Stainless Steel Silicone | ||
Height 160mm | ||
IP Rating IP56 | ||
Series SK | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal hose proof hood is use for fan-and-filter units/outlet filters. It is easy for cleaning due to exterior silicone coating approved for use with foodstuffs. It has IP 56 rating when fitted over fan-and-filter unit/outlet filter with filter mat.
It is made of stainless steel and silicone
It is certified by EAC
Related links
- Rittal SK Series Stainless Steel 110 mm
- Rittal SK Series Silicone 85 mm
- Rittal SK Series Silicone 55 mm
- Rittal SK Series Silicone 40 mm
- Rittal SK Series Steel Enclosure for Use with SK 3366 140 mm x 1.583 m x 448mm
- Rittal SK Series Filter Fan 400 mm, 133 mm x
- Rittal SK Series Filter Fan DC 60 mm, 60 mm x
- Rittal SK Series Filter Fan AC 20 m³/h Unimpeded 116.5 mm, 116.5 mm x