Rittal DK Series Plastic Strip for Use with Enclosure Panels, Gland Plates 38 mm x 2 m x 38mm
- RS Stock No.:
- 230-4955
- Mfr. Part No.:
- 7072200
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 1 022,90
(exc. VAT)
Kr. 1 278,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 90 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 022,90 |
*price indicative
- RS Stock No.:
- 230-4955
- Mfr. Part No.:
- 7072200
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Strip | |
| Length | 2m | |
| For Use With | Enclosure Panels, Gland Plates | |
| Width | 38mm | |
| Material | Plastic | |
| Height | 38mm | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Strip | ||
Length 2m | ||
For Use With Enclosure Panels, Gland Plates | ||
Width 38mm | ||
Material Plastic | ||
Height 38mm | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure Accessory, Brush Strip, 2m Length - DK Series - 7072200
Looking for an effective way to install individual panels and gland plates? Try this brush strip from Rittal to neatly finish off cut-outs for cable routing. Thanks to its 10mm snap-on surface, you can simply click the brush strip in place. The maximum cutout height of 38mm makes it suitable for installation in tight spaces. It works with metals ranging in thickness between 0.6 and 1.5mm for compatibility with boards of different sizes.
• Self-extinguishing for safety in the event of a fire
• Hardwearing plastic construction for resistance to abrasion and wear
Applications
• Server cabinets
• Telecommunications systems
• Plant engineering
• Automotive industry
• Clean rooms
The Rittal DK Brush strip is used for individual installation of enclosure panels, gland plates and panels. Cut-outs for cable routing at any given positions in the side panel, rear panel, doors, roof and base plate may be finished off attractively by sim
What's the advantage of using a brush strip?
It is made up of plastic
In addition to helping you organise your cables, brush strips help to keep out dust and other contaminants to ensure your equipment stays in optimal condition.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 1.025 m x 700 mm x 700 mm
- Rittal DK Series Polyvinyl Chloride Protector for Use with For Covering Sharp Edges of Cut-outs 11 mm x 10 m x 6mm
- Rittal DK Series Copper Earth Rail for Use with VX IT TS 2.2 m x 1.945 m x 1.945m
- Rittal DK Series Steel, Plastic Air Baffle Plate for Use with Enclosures 1.8 m x 1.8 m x 800mm
- Rittal DK Series Copper Earth Rail for Use with TS VX IT 1.8 m x 1.545 m x 1.545m
- Rittal DK Series Frame for Use with DK Series x 130 mm x 50mm
- Rittal DK Series Black Drawer 419mm x 419 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm