Rittal DK Series Plastic Adapter for Use with CMC III Processing Unit Compact 102 mm x 32 mm x 59mm
- RS Stock No.:
- 230-4979
- Mfr. Part No.:
- 7320570
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 3 328,87
(exc. VAT)
Kr. 4 161,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 328,87 |
*price indicative
- RS Stock No.:
- 230-4979
- Mfr. Part No.:
- 7320570
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Length | 32mm | |
| For Use With | CMC III Processing Unit Compact | |
| Width | 59mm | |
| Material | Plastic | |
| Height | 102mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | DK | |
| Standards/Approvals | IEC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Length 32mm | ||
For Use With CMC III Processing Unit Compact | ||
Width 59mm | ||
Material Plastic | ||
Height 102mm | ||
Colour White | ||
IP Rating IP40 | ||
Series DK | ||
Standards/Approvals IEC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC-TC Motion sensor is used for monitoring the physical environment and can be connected directly to the PU via a CAN bus connection cable RJ45. The sensors may also be linked together to form a bus.
Fast connection and automatic detection via plug & play
Power is supplied via the CAN-BUS interface
Related links
- Rittal DK Series Plastic Smoke Alarm for Use with CMC III Processing Unit IoT
- Rittal DK Series Plastic Leak Sensor for Use with IoT Interface CMC III Processing
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC-TC Sensors, CMC III Processing Unit / Compact 30
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit 30 mm x 40 mm x 110mm
- Rittal DK Series Plastic Temperature & Humidity Sensor for Use with CMC III Processing Unit, CMC III Processing Unit
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III LTE Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III I/O Unit 40 mm x 132 mm x 138mm