Bopla Fibreglass Reinforced Polyester Wall Mount Bracket

Subtotal (1 unit)*

Kr. 97,47

(exc. VAT)

Kr. 121,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 97,47

*price indicative

RS Stock No.:
231-4170
Mfr. Part No.:
42600200 PS WL
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Wall Mounting Bracket

Accessory Type

Wall Mount Bracket

Material

Fibreglass Reinforced Polyester

IP Rating

IP66

Standards/Approvals

DIN EN 60529, IK10 nach IEC 62262

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. A range of mounting panel accessories for Bopla. These panels are 3 mm thick and have Polyester steel.

3 mm thickness

Enclosure material is Glass-fibre reinforced polyester

Polyester sheet steel

High mechanical resistance to chemicals and UV radiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy