Bopla Polysafe Series Fibreglass Reinforced Polyester Door Lock

Subtotal (1 unit)*

Kr. 174,57

(exc. VAT)

Kr. 218,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 174,57

*price indicative

RS Stock No.:
231-4172
Mfr. Part No.:
42600300 PS TS
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Locking System

Accessory Type

Door Lock

Material

Fibreglass Reinforced Polyester

IP Rating

IP66

Series

Polysafe

Standards/Approvals

IEC 62262, DIN EN 60529

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Bopla Polysafe is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. All external components are made of plastic - this results in maximum protection against corrosion.

Enclosure material is Glass-fibre reinforced polyester

High mechanical resistance to chemicals and UV radiation

Opening angle max. 145°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy