ABB RZ Series Metal Bracket for Use with TriLine 245 mm x 135 mm x 245mm
- RS Stock No.:
- 237-6354
- Mfr. Part No.:
- 2CPX046018R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
Kr. 3 681,23
(exc. VAT)
Kr. 4 601,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | Kr. 3 681,23 |
*price indicative
- RS Stock No.:
- 237-6354
- Mfr. Part No.:
- 2CPX046018R9999
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Length | 135mm | |
| For Use With | TriLine | |
| Width | 245mm | |
| Material | Metal | |
| Height | 245mm | |
| Series | RZ | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Length 135mm | ||
For Use With TriLine | ||
Width 245mm | ||
Material Metal | ||
Height 245mm | ||
Series RZ | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB RZ39P20 bracket for cross profile 90°. The material used for it is metal and its suitable for RZ series enclosure.
Weight is 4.328 kg
Related links
- ABB RZ Series Metal Bracket for Use with TriLine 40 mm x 750 mm x 40mm
- ABB RZ Series Metal Bracket for Use with TriLine 52 mm x 207 mm x 52mm
- ABB RZ Series Metal Bracket for Use with TriLine 110 mm x 150 mm x 110mm
- ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm
- ABB RZ Series Metal Nut for Use with TriLine 60 mm x 20 mm x 60mm
- ABB RZ Series Rubber Flange for Use with TriLine 743 mm x 25 mm x 743mm
- ABB RZ Series Voltage Supply for Use with TriLine 1 mm x 1 mm x 1mm
- ABB RZ Series Bracket for Use with TriLine 53 mm x 80 mm x 53mm