Legrand 19 Series Plastic Direct Piercing End Caps for Use with Plexo Cabinet 25 mm x 25 mm x 25mm
- RS Stock No.:
- 253-8675
- Mfr. Part No.:
- 001957
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 1 867,12
(exc. VAT)
Kr. 2 333,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 867,12 |
*price indicative
- RS Stock No.:
- 253-8675
- Mfr. Part No.:
- 001957
- Brand:
- Legrand
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
| Brand | Legrand | |
| Accessory Type | Direct Piercing End Caps | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | Plexo Cabinet | |
| Width | 25mm | |
| Material | Plastic | |
| Height | 25mm | |
| Colour | Black | |
| IP Rating | IP55 | |
| Mounting plate type | Slotted | |
| Series | 19 | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Direct Piercing End Caps | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With Plexo Cabinet | ||
Width 25mm | ||
Material Plastic | ||
Height 25mm | ||
Colour Black | ||
IP Rating IP55 | ||
Mounting plate type Slotted | ||
Series 19 | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand 19 Series Plastic Direct Piercing End Caps for Use with Plexo Cabinet 32 mm x 32 mm x 32mm
- Legrand 19 Series Polypropylene Direct Piercing End Caps for Use with Plexo Cabinet 20 mm x 15 mm x 20mm
- nVent SCHROFF 20850 Series Plastic Carrying Handle for Use with Cases 25 mm x 230 mm x 25mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm
- Entrelec Vinyl Label 25 mm x 25mm
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm
- ABB ZX Series Metal Plate for Use with TriLine 25 mm x 55 mm x 25mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Assembly Plates 25 mm x 25 mm x 25mm