Hammond 1554 Series Silicone Gasket for Use with 1554 &amp, 1555 V, &amp, V2 Enclosures 1.5 mm x 239 mm x 160mm

Subtotal (1 unit)*

Kr. 66,22

(exc. VAT)

Kr. 82,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 66,22

*price indicative

RS Stock No.:
253-9558
Mfr. Part No.:
1554VGASKET
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Accessory Type

Gasket

Product Type

Gasket

Length

239mm

For Use With

1554 &amp, 1555 V, &amp, V2 Enclosures

Width

160mm

Material

Silicone

Height

1.5mm

Colour

Black

IP Rating

IP66

Mounting plate type

Slotted

Series

1554

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Hammond replacement gasket is used for 1554 and 1555 V, and V2 enclosures. The length of the product is 239 mm and width is 160 mm.

Made of silicone

Pack of 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy