nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- RS Stock No.:
- 255-0693
- Distrelec Article No.:
- 304-28-625
- Mfr. Part No.:
- 10603-001
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 10 units)*
Kr. 38,09
(exc. VAT)
Kr. 47,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 3,809 | Kr. 38,09 |
*price indicative
- RS Stock No.:
- 255-0693
- Distrelec Article No.:
- 304-28-625
- Mfr. Part No.:
- 10603-001
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Foot Connection Case | |
| Product Type | Foot | |
| Length | 80mm | |
| For Use With | 19 in Subracks | |
| Width | 20mm | |
| Material | Aluminium | |
| Height | 60mm | |
| Colour | Silver | |
| Mounting plate type | Slotted | |
| Series | 10603 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Foot Connection Case | ||
Product Type Foot | ||
Length 80mm | ||
For Use With 19 in Subracks | ||
Width 20mm | ||
Material Aluminium | ||
Height 60mm | ||
Colour Silver | ||
Mounting plate type Slotted | ||
Series 10603 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The nVent-Schroff's aluminium die cast material that enable mounting on the bottom plate of a case. Available without tip-up function. In black or grey. Mounting holes are provided in bottom cover of the cases.
Load-carrying capacity 50 kg per foot
Can be used instead of standard feet
Related links
- nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- nVent SCHROFF 10603-026 Series Polyamide Foot 15.8 mm x 14 mm x 38.4mm
- nVent SCHROFF 10603 Series Foot for Use with Cases 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF 10603 Series Feet, 1 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF 20817 Series Aluminium Front Panel 128.4 mm x 20mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver IP67 90 mm x 122 mm x 122 mm
- nVent SCHROFF 20828 Series Polyphenylene Ether Hinge for Use with Inpac Case x 40 mm x 20mm
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm