Hammond 1591 Series ABS Plastic PCB Card Adapter for Use with Enclosure 5.22 mm x 51 mm x 6mm
- RS Stock No.:
- 256-3433
- Mfr. Part No.:
- 1591Z50
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 322,51
(exc. VAT)
Kr. 403,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 322,51 |
*price indicative
- RS Stock No.:
- 256-3433
- Mfr. Part No.:
- 1591Z50
- Brand:
- Hammond
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
| Brand | Hammond | |
| Accessory Type | PCB Card Adapter | |
| Product Type | PCB Card Adapter | |
| Length | 51mm | |
| For Use With | Enclosure | |
| Width | 6mm | |
| Material | ABS Plastic | |
| Height | 5.22mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Thread Size | M3 x 10 | |
| Mounting plate type | Slotted | |
| Series | 1591 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Accessory Type PCB Card Adapter | ||
Product Type PCB Card Adapter | ||
Length 51mm | ||
For Use With Enclosure | ||
Width 6mm | ||
Material ABS Plastic | ||
Height 5.22mm | ||
Colour Black | ||
IP Rating IP54 | ||
Thread Size M3 x 10 | ||
Mounting plate type Slotted | ||
Series 1591 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Hammond PCB card adaptors made of ABS plastic and the colour is black.
Flame rating UL94 V-0
IP rating IP54
Related links
- Hammond 1591 Series ABS Plastic PCB Card Adapter for Use with Enclosure 5.22 mm x 51 mm x 6mm
- Hammond 1591 Series ABS PCB Card Adapter for Use with 1591 Enclosure, 1590 L-R Enclosure 5 mm x 51 mm x 6mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 20 mm x 99 mm x 51 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 22 mm x 100 mm x 51 mm
- Hammond 1591 Series Transparent Blue ABS General Purpose Enclosure 20 mm x 99 mm x 51 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure 20 mm x 99 mm x 51 mm
- Hammond 1591 Series ABS Plastic Flange for Use with 1591L Enclosure x 110.236 mm x 2.08in
- Hammond Flanged 1591 Series Black Black Lid Flame Retardant ABS Enclosure 22 mm x 100 mm x 51 mm