Rittal AX Series Steel Wall Mount Bracket for Use with KX, AX
- RS Stock No.:
- 263-3727
- Mfr. Part No.:
- 2503020
- Brand:
- Rittal
Subtotal (1 pack of 4 units)*
Kr. 257,11
(exc. VAT)
Kr. 321,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 52 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | Kr. 64,278 | Kr. 257,11 |
*price indicative
- RS Stock No.:
- 263-3727
- Mfr. Part No.:
- 2503020
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Mounting Kit | |
| Accessory Type | Wall Mount Bracket | |
| For Use With | KX, AX | |
| Material | Steel | |
| Series | AX | |
| Standards/Approvals | DNV-GL GOST UL+C-UL-FTTA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Kit | ||
Accessory Type Wall Mount Bracket | ||
For Use With KX, AX | ||
Material Steel | ||
Series AX | ||
Standards/Approvals DNV-GL GOST UL+C-UL-FTTA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Wall Mounting Bracket, Sheet Steel Construction, Screw Fastening - 2503020
There's no need to hang around waiting to install enclosures when you have this 40mm-distance wall mounting bracket from Rittal. Each one in the pack of four features eyelets, enabling you to use self-tapping screws or nuts and bolts for a swift and secure attachment. You can use the brackets any width apart and in different positions, making them highly versatile. Thanks to their Z-shape, the wall fixing points are easy to access, speeding up installation time.
Features & Benefits
• Durable over the long haul courtesy of sheet steel construction
• Corrosion-resistant zinc plating allows safe use in humid conditions
• Supplied with cover caps for a professional-looking finish
Applications
• Power distribution
• Control panels
• IT equipment
Are these brackets suitable for supporting steel enclosures?
Yes. These wall mounting brackets are designed for use with the KX (202-3862) and AX (202-3915) series compact steel enclosures.
Related links
- Rittal AX Series Stainless Steel Wall Mount Bracket for Use with Enclosures 10 mm x 53 mm x 25mm
- Rittal AX Series Steel Wall Box 1.2 m x 1 m x 400 mm
- Rittal AX Series Steel Wall Box 1.4 m x 1 m x 400 mm
- Rittal AX Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1 m x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 350 mm
- Rittal AX Series Stainless Steel Enclosure 1.2 m x 800 mm x 300 mm
- Rittal AX Series Stainless Steel Roof for Use with Enclosure x 210 mm x 600mm