nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 510 mm x 96mm
- RS Stock No.:
- 269-8698
- Mfr. Part No.:
- AGC04
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 252,75
(exc. VAT)
Kr. 315,94
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 252,75 |
*price indicative
- RS Stock No.:
- 269-8698
- Mfr. Part No.:
- AGC04
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Gasket | |
| Length | 510mm | |
| For Use With | Enclosures | |
| Width | 96mm | |
| Material | Polyethylene | |
| Height | 10mm | |
| Colour | Black | |
| Series | Ag | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Gasket | ||
Length 510mm | ||
For Use With Enclosures | ||
Width 96mm | ||
Material Polyethylene | ||
Height 10mm | ||
Colour Black | ||
Series Ag | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The nVent Hoffman polyethylene gasket will guarantee that the enclosure's protection degree is maintained to protect components and equipment installed within it. It is to be used when a wall mounted enclosures combination (MAS/MAD/MAP) is needed. combining gaskets are to be used to bay gland plate openings together.
Provides a sealing between the gland plate and the wall mounted enclosure
The protection degree of the enclosure is maintained
Related links
- nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 310 mm x 96mm
- nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 410 mm x 96mm
- nVent HOFFMAN Ag Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 340mm
- nVent HOFFMAN Ag Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 440mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 86 mm x 240mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 86 mm x 140mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 86 mm x 340mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 126 mm x 240mm