Schneider Electric Multifix Air Series ABS/Polycarbonate Box x 71 mm x 286mm

Subtotal (1 unit)*

Kr. 75,90

(exc. VAT)

Kr. 94,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 75,90

*price indicative

RS Stock No.:
275-8780
Mfr. Part No.:
IMT35033
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Box

Accessory Type

Box

Length

71mm

Width

286mm

Material

ABS/Polycarbonate

IP Rating

IP40

Series

Multifix Air

Standards/Approvals

EN 60670-1

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
PL
The Schneider Electric 4-gang Multifix Air flush-mounting box is installed in hollow partitions using screws and claws, thus making it possible to fix your wall-mounted devices. The box reduces air leaks by 95 percent compared to conventional boxes. This 4-station box can be placed vertically or horizontally. It is solid, does not crack and its anti-rotation system stabilizes it on all types of hollow partitions.

Easy and quick to install

Flexible and robust

Sustainable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy