Spelsberg AK3 Series Flange for Use with Small Distribution Boards 40 mm x 266.2 mm x 79.9mm
- RS Stock No.:
- 276-0937
- Mfr. Part No.:
- 73382901
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 222,11
(exc. VAT)
Kr. 277,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 222,11 |
*price indicative
- RS Stock No.:
- 276-0937
- Mfr. Part No.:
- 73382901
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Product Type | Flange | |
| Accessory Type | Flange | |
| Length | 266.2mm | |
| For Use With | Small Distribution Boards | |
| Width | 79.9mm | |
| Height | 40mm | |
| IP Rating | IP65 | |
| Series | AK3 | |
| Standards/Approvals | CSA C22.2 94.2-07 & UL 50E, CSA 22.2 94.1-07 & UL 50 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Flange | ||
Accessory Type Flange | ||
Length 266.2mm | ||
For Use With Small Distribution Boards | ||
Width 79.9mm | ||
Height 40mm | ||
IP Rating IP65 | ||
Series AK3 | ||
Standards/Approvals CSA C22.2 94.2-07 & UL 50E, CSA 22.2 94.1-07 & UL 50 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Spelsberg Flange accessory is a combination flange including flange connector is for the front connection of AK-F housings.
IP65 protection
CSA certified
Related links
- Spelsberg AK3 Series Flange for Use with Small Distribution Boards x 266.2 mm x 79.9mm
- Spelsberg AK3 Series External Hinge Set for Use with Small Distribution Boards x 27 mm x 40mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 44.7 mm x 50mm
- Spelsberg AK3 Series Filter for Use with Small Distribution Boards x 36 mm x 36mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 275 mm x 35mm
- Spelsberg AK3 Series Rail for Use with Small Distribution Boards x 50 mm x 275mm
- Spelsberg AK3 Series Socket for Use with Small Distribution Boards x 75 mm x 75mm
- Spelsberg AK3 Series Melamine Mounting Plate for Use with Small Distribution Boards x 165 mm x 240mm