Schneider Electric Actassi Series Gasket for Use with Fibre Optic Cable Duct x 400 mm x 100mm

Subtotal (1 unit)*

Kr. 463,35

(exc. VAT)

Kr. 579,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 463,35

*price indicative

RS Stock No.:
276-1745
Mfr. Part No.:
NSYJPSVD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gasket

Accessory Type

Gasket

Length

400mm

For Use With

Fibre Optic Cable Duct

Width

100mm

Mounting plate type

Snap-In

Series

Actassi

Standards/Approvals

EU-RoHS-Richtlinie, REACH-Verordnung, RoHS-Richtlinie für China

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Brush Gasket designed for the knock out area is specifically tailored for use in fibber optic cable ducts. It is intended to be mounted in the knock out cable entry location, employing a clipped fixing mode for secure attachment. This brush gasket is compatible with the SF roof for Actassi plates. With a base height of 100 mm, base width of 10 mm, and base depth of 400 mm.

Mercury free

RoHS compliant

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy