Schneider Electric Unica Pro Series TPE Frame for Use with Switches x 227 mm x 85mm

Subtotal (1 unit)*

Kr. 105,97

(exc. VAT)

Kr. 132,46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 105,97

*price indicative

RS Stock No.:
276-2206
Mfr. Part No.:
NU411620
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Frame

Product Type

Front Plate Frame

Length

227mm

For Use With

Switches

Width

85mm

Material

TPE

IP Rating

IP21D

Series

Unica Pro

Standards/Approvals

IEC 60669-1, IEC 60884-1

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
ES
The Schneider Electric Cover Frame for 1 gang offers is a solution for horizontal installation. This cover frame features a clean white color that adds a modern touch to any setting. Crafted from durable materials, including thermoplastic ABS UV stabilized for the cover frame and polycarbonate for the intermediate plate, this frame ensures longevity. With a 1 gang configuration, it accommodates 6 modules and employs a clip in fixing mode for easy installation. The cover frame is treated with an antibacterial surface treatment.

Mercury free

RoHS compliant

Toxic heavy metal free

IK04 degree of protection

IP21D degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy