Schneider Electric FL21 Series TPE Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact Enclosure x 30 mm x

Subtotal (1 unit)*

Kr. 581,76

(exc. VAT)

Kr. 727,20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 30 November 2026
  • Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 581,76

*price indicative

RS Stock No.:
276-8905
Mfr. Part No.:
NSYAECPFLT25
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Ducting Support

Accessory Type

Cable Entry Membrane

Length

30mm

For Use With

Spacial (Spacial S3D) Compact Enclosure

Width

214mm

Material

TPE

IP Rating

IP66

Series

FL21

Standards/Approvals

UL 94, FIMKO, UL 157

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
FI
The Schneider Electric Cable entry membrane can be installed on a gland plate adapter or directly on the enclosure. Fixing elements are delivered with the product. This product is qualified as a green premium, with minimal use of hazardous substances.

Fast and easy cable installation

High fire resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy