Hammond 1455 Series Aluminium End Panel for Use with 1455J Enclosures
- RS Stock No.:
- 279-0309
- Distrelec Article No.:
- 110-82-926
- Mfr. Part No.:
- 1455JF
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 168,74
(exc. VAT)
Kr. 210,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 168,74 |
*price indicative
- RS Stock No.:
- 279-0309
- Distrelec Article No.:
- 110-82-926
- Mfr. Part No.:
- 1455JF
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | End Panel | |
| Accessory Type | End Panel | |
| For Use With | 1455J Enclosures | |
| Material | Aluminium | |
| Colour | Red, Black, Clear, Blue | |
| Thread Size | 6 x 3/8 in | |
| Mounting plate type | Plain | |
| Series | 1455 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type End Panel | ||
Accessory Type End Panel | ||
For Use With 1455J Enclosures | ||
Material Aluminium | ||
Colour Red, Black, Clear, Blue | ||
Thread Size 6 x 3/8 in | ||
Mounting plate type Plain | ||
Series 1455 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond Extruded Enclosure designed to house PC boards or for equipment interfacing PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.
Comes with Flanged End Panel Kits and J sizes
Clear anodized enclosure
Related links
- Hammond 1455 Series Aluminium End Panel for Use with 1455N Enclosures
- Hammond 1455 Series Aluminium End Panel for Use with 1455Q Enclosures
- Hammond 1455 Series Aluminium End Panel for Use with 1455C Enclosure
- Hammond 1455 Series Aluminium End Panel for Use with 1455L Enclosures
- Hammond 1455 Series Polycarbonate Open Bezel for Use with 1455J Enclosures
- Hammond 1455 Series Aluminium General Purpose Enclosure 53 mm x 160 mm x 103 mm
- Hammond 1455 Series Aluminium General Purpose Enclosure 53 mm x 220 mm x 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 80 mm x 23 mm x, 54 mm