OKW A91 Series Polyamide Clamp for Use with Special Holding Clamp for Attaching to Tubes
- RS Stock No.:
- 283-2111
- Distrelec Article No.:
- 300-23-544
- Mfr. Part No.:
- A9167029
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 167,79
(exc. VAT)
Kr. 209,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 167,79 |
*price indicative
- RS Stock No.:
- 283-2111
- Distrelec Article No.:
- 300-23-544
- Mfr. Part No.:
- A9167029
- Brand:
- OKW
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
| Brand | OKW | |
| Accessory Type | Clamp | |
| Product Type | Enclosure Accessory | |
| For Use With | Special Holding Clamp for Attaching to Tubes | |
| Material | Polyamide | |
| Colour | Black | |
| Series | A91 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Accessory Type Clamp | ||
Product Type Enclosure Accessory | ||
For Use With Special Holding Clamp for Attaching to Tubes | ||
Material Polyamide | ||
Colour Black | ||
Series A91 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The OKW Holding clamp special holding clamp for attaching to tubes up to diameter 32 mm and corresponding suspensions. For fixing the preshaped centres in the bottom part have to be milled or punched.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- OKW A91 Series Steel Connector for Use with For Contacting the Batteries
- OKW A91 Series Steel Battery Contact for Use with For Contacting the Batteries
- OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL 25 mm x 59.3 mm x 81.9mm
- OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL 47.6 mm x 81.9mm
- OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL 56.6 mm x 81.9mm
- OKW A91 Series SEBS Ring 21 mm x 76 mm x 120mm
- OKW A91 Series Aluminium Panel for Use with Front Panel for SHEL 35.6 mm x 81.9 mm x 81.9mm
- OKW A91 Series ABS Remote Holder 91 mm x 64.6 mm x 42.42mm