OKW A925 Series ABS Tilt Foot Bar for Use with Facilitates Ergonomical Reading Angles 6.45 mm x 52.34 mm x 92.52mm
- RS Stock No.:
- 283-2118
- Distrelec Article No.:
- 300-45-238
- Mfr. Part No.:
- A9250807
- Brand:
- OKW
Subtotal (1 unit)*
Kr. 128,84
(exc. VAT)
Kr. 161,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 128,84 |
*price indicative
- RS Stock No.:
- 283-2118
- Distrelec Article No.:
- 300-45-238
- Mfr. Part No.:
- A9250807
- Brand:
- OKW
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
| Brand | OKW | |
| Accessory Type | Tilt Foot Bar | |
| Product Type | Enclosure Accessory | |
| Length | 52.34mm | |
| For Use With | Facilitates Ergonomical Reading Angles | |
| Width | 92.52mm | |
| Material | ABS | |
| Height | 6.45mm | |
| Colour | Off-White | |
| Series | A925 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Accessory Type Tilt Foot Bar | ||
Product Type Enclosure Accessory | ||
Length 52.34mm | ||
For Use With Facilitates Ergonomical Reading Angles | ||
Width 92.52mm | ||
Material ABS | ||
Height 6.45mm | ||
Colour Off-White | ||
Series A925 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The OKW TILT FOOT BAR. Facilitates ergonomical reading angles, side length 81 mm (bore distance 20 mm, 2 x diameter = 4.2 mm). We recommend rubber feet for a better grip.
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- OKW A925 Series Polyethylene Battery Spacer for Use with The Self Adhesive Spacer 4 mm x 50 mm x 25mm
- METCASE ABS Tilt Feet for Use with Metcase Enclosure x 34 mm x 17mm
- Hank, M5 x 1.6mm 303 Stainless Steel Rivet Bush 8.5 mm diameter 6.45 mm x 6.4 mm
- ebm-papst LZ53 Series Steel Finger Guard for 140 x 140 mm Fans 6.45 mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.45 mm
- OKW Enclosures P Series Black ABS Enclosure, 215 x 130 x 77mm
- OKW A91 Series ABS Remote Holder 91 mm x 64.6 mm x 42.42mm
- OKW Enclosures Soap A Series Black ABS Handheld Enclosure, 56 x 31 x 24mm