nVent SCHROFF EuropacPRO Series Aluminium Bracket for Use with Gasket x 277.5 mm
- RS Stock No.:
- 284-3317
- Distrelec Article No.:
- 110-84-556
- Mfr. Part No.:
- 24564-198
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 114,01
(exc. VAT)
Kr. 142,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 114,01 |
*price indicative
- RS Stock No.:
- 284-3317
- Distrelec Article No.:
- 110-84-556
- Mfr. Part No.:
- 24564-198
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 277.5mm | |
| For Use With | Gasket | |
| Material | Aluminium | |
| Series | EuropacPRO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 277.5mm | ||
For Use With Gasket | ||
Material Aluminium | ||
Series EuropacPRO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The nVent-Schroff 19 inch bracket Kits can be combined with the side panel type F. Available for textile EMC gaskets and with or without handle holes.
19 inch bracket is bolted laterally with the side panel to the horizontal rail
For textile EMC gasket
Related links
- nVent SCHROFF EuropacPRO Series Aluminium Bracket for Use with Gasket x 277.5 mm
- nVent SCHROFF EuropacPRO Series Aluminium Rear Support for Use with Gasket x 295 mm
- nVent SCHROFF EuropacPRO Series Aluminium Side Panel for Use with Gasket x 475 mm
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 1 Per Pack
- nVent SCHROFF EuropacPRO Series Rack Mount Kit for Use with Double Euroboards In 3 or 4 U High Subrack/Case, 4 Per Pack
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 295 mm 295 mm 295mm
- nVent SCHROFF EuropacPRO Series Side Panel for Use with Textile Gasket, 2 Per Pack Piece(s) 175 mm 175 mm 175mm
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm