Fibox FP Series Plastic Front Plate 300 mm x 300 mm x 200mm
- RS Stock No.:
- 284-9120
- Mfr. Part No.:
- FP 3020-D
- Brand:
- Fibox
Subtotal (1 unit)*
Kr. 1 025,02
(exc. VAT)
Kr. 1 281,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 025,02 |
*price indicative
- RS Stock No.:
- 284-9120
- Mfr. Part No.:
- FP 3020-D
- Brand:
- Fibox
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
| Brand | Fibox | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 300mm | |
| Width | 200mm | |
| Material | Plastic | |
| Height | 300mm | |
| Series | FP | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 300mm | ||
Width 200mm | ||
Material Plastic | ||
Height 300mm | ||
Series FP | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox Swing door or front plate is likely used as an access point or cover for 315x215x170 mm size enclosure.
Non insulated
Suitable for enclosure
Related links
- Fibox FP Series Plastic Front Plate 300 mm x 400 mm x 300mm
- Fibox MPX Series Mounting Plate for Use with Enclosures 250 mm x 300 mm x 200mm
- Fibox FP Series Plastic Front Plate 700 mm x 700 mm x 500mm
- Fibox FP Series Plastic Front Plate 800 mm x 800 mm x 600mm
- Fibox FP Series Plastic Front Plate 500 mm x 500 mm x 400mm
- Fibox FP Series Plastic Front Plate 580 mm x 600 mm x 400mm
- Fibox FP Series Plastic Front Plate 1 m x 1 m x 800mm
- Fibox FP Series Aluminium Front Panel for Use with Enclosures 168 mm x 268 mm x 168mm