Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- RS Stock No.:
- 285-5452
- Mfr. Part No.:
- NSYCUACC039DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 7 821,01
(exc. VAT)
Kr. 9 776,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 821,01 |
*price indicative
- RS Stock No.:
- 285-5452
- Mfr. Part No.:
- NSYCUACC039DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| Length | 850mm | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 415mm | |
| Material | Stainless Steel | |
| Height | 850mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Adapter | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
Length 850mm | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 415mm | ||
Material Stainless Steel | ||
Height 850mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Adapter | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- MT
The Schneider Electric Half Flush Mounting Kit is designed for stainless steel side connected cooling units. This versatile kit is engineered to accommodate both 875W and 1000W side cooling units. With mounting locations available for both enclosure doors and sides. The kit includes one mounting adapter and one gasket for installation inside the housing, along with nine nuts for external fixation, facilitating straightforward installation.
RoHS compliant
IP55 degree protection
Related links
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.7 m x 1.7
- Schneider Electric ClimaSys Series Stainless Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x 606
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.37 m x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07