RS Better World

Schneider Electric PanelSeT Series Steel Plain Door for Use with Panelset Sfn 1.8 m x 1.8 m x 400mm

Subtotal (1 unit)*

Kr. 2 966,48

(exc. VAT)

Kr. 3 708,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 966,48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5661
Mfr. Part No.:
NSYSFND184
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Door

Length

1.8m

For Use With

Panelset Sfn

Width

400mm

Material

Steel

Height

1.8m

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric Spacial SM plain door is an essential component for electrical enclosures. With a durable sheet steel material and a grey epoxy-polyester powder finish, this door is designed for multi-purpose applications. The door features a reversible opening side, IK10 degree of protection, and a maximum load capacity of 60 kg/m², making it a reliable option for various industrial settings.

Durable sheet steel material for long-lasting performance

Epoxy-polyester powder finish in grey for a sleek look

Reversible door opening side for flexibility in installation

IK10 degree of protection for resistance against impact

Maximum load capacity of 60 kg/m² for heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy