nVent SCHROFF Socket for Use with Front Panels 10.16 mm x 16.82 mm x 5.08mm

Subtotal (1 unit)*

Kr. 24,76

(exc. VAT)

Kr. 30,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24,76

*price indicative

RS Stock No.:
286-5436
Mfr. Part No.:
69004130
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Accessory Type

Socket

Product Type

Socket Strip

Length

16.82mm

For Use With

Front Panels

Width

5.08mm

Height

10.16mm

Standards/Approvals

EAC, RoHS

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
HU
The nVent-Schroff Test sockets are designed for mounting on planes 1 and 2, available in both short and long types to accommodate various setups. The required front panel drill hole diameter is 4 mm for installation. The dimensions of the connecting pins are 0.3 x 0.6 mm, ensuring compatibility with standard test probes and connections.

RoHS compliant

Long type for mounting plane 1 and 2

Short type for mounting plane 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy