nVent SCHROFF 30818 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 40.3mm
- RS Stock No.:
- 287-9861
- Distrelec Article No.:
- 152-64-379
- Mfr. Part No.:
- 30818522
- Brand:
- nVent SCHROFF
Subtotal (1 unit)*
Kr. 70,57
(exc. VAT)
Kr. 88,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,57 |
*price indicative
- RS Stock No.:
- 287-9861
- Distrelec Article No.:
- 152-64-379
- Mfr. Part No.:
- 30818522
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Accessory Type | Front Panel | |
| Product Type | Enclosure Accessory | |
| Length | 2.5mm | |
| Width | 40.3mm | |
| Material | Aluminium | |
| Height | 261.8mm | |
| Series | 30818 | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Front Panel | ||
Product Type Enclosure Accessory | ||
Length 2.5mm | ||
Width 40.3mm | ||
Material Aluminium | ||
Height 261.8mm | ||
Series 30818 | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The nVent-Schroff front panel is anodized with untreated edges and is unshielded, providing a sleek and minimalist appearance while offering no electromagnetic interference (EMI) shielding. This panel is suitable for applications where shielding is not re
RoHS compliant
Rack height 6U
Related links
- nVent SCHROFF 30838 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 30.1mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 50.5mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 261.8 mm x 2.5 mm x 25mm
- nVent SCHROFF 30848 Series Aluminium Front Panel 128.4 mm x 2.5 mm x 40.3mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 30.1mm
- nVent SCHROFF 30818 Series Aluminium Front Panel 128.4 mm x 106.3mm
- nVent SCHROFF 20848 Series Aluminium Front Panel 261.8 mm x 60.6mm