RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 630 mm x 630 mm x 600mm
- RS Stock No.:
- 288-1223
- Mfr. Part No.:
- LVS08134
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 2 598,53
(exc. VAT)
Kr. 3 248,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 598,53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1223
- Mfr. Part No.:
- LVS08134
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Door | |
| Accessory Type | Door | |
| Length | 630mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 630mm | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Accessory Type Door | ||
Length 630mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 630mm | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transparent door is specially designed for PrismaSeT G enclosures, providing easy access to your equipment while maintaining a sleek and professional look. With a reversible door opening side and an IP40 degree of protection, this door offers both functionality and durability for your electrical installations.
Reversible door opening side for flexible installation options
IP40 degree of protection ensures durability in various environments
12 vertical modules for ample storage space within the enclosure
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
Green Premium product with sustainable offer status
Mercury free for environmentally friendly use
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure for Use with PrismaSeT G 630 mm x 630 mm x 600mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 630 mm x 630 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP41 IP30 Transparent Door, 630 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 630 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x