RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 780 mm x 780 mm x 600mm
- RS Stock No.:
- 288-1224
- Mfr. Part No.:
- LVS08135
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 034,72
(exc. VAT)
Kr. 3 793,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 034,72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1224
- Mfr. Part No.:
- LVS08135
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Door | |
| Accessory Type | Door | |
| Length | 780mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 780mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Accessory Type Door | ||
Length 780mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 780mm | ||
Colour White | ||
IP Rating IP40 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transparent door for enclosure is designed to provide easy access and protection for your electrical components. With a sleek white finish and durable materials, this door offers a high level of security and flexibility for various applications.
Transparent door for PrismaSeT G enclosure
Features keylock for added security
Reversible door opening side for convenience
IP40 protection with door for safety
Height of 780 mm and width of 600 mm for easy installation
IK08 degree of protection for durability
Sustainable Green Premium product for environmental friendliness
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x
- Schneider Electric PrismaSeT G Series White White Lid Metal General Purpose Enclosure IK07 600 mm x 780 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP30 IP40 Transparent Door, 780 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP40 IP41 Transparent Door, 780 mm x 595 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 780 mm x 595 mm x
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure IK08, 600 mm x 780 mm
- Schneider Electric Actassi Series Light Grey Light Grey Lid Steel General Purpose Enclosure IK08, 500 mm x 780 mm
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 780 mm x 780 mm