RS Better World
Schneider Electric PrismaSeT G Series Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 600 mm x 450mm
- RS Stock No.:
- 288-1243
- Mfr. Part No.:
- LVS08322
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 3 130,38
(exc. VAT)
Kr. 3 912,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 130,38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1243
- Mfr. Part No.:
- LVS08322
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 450mm | |
| Material | Steel | |
| Height | 450mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 450mm | ||
Material Steel | ||
Height 450mm | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door is a robust and reliable door designed for PrismaSeT G enclosures. With a white RAL 9003 finish and an IP55 degree of protection, this door is suitable for various applications where durability and security are essential.
Ideal for wall mounted enclosures with a width of 600mm
Reversible door opening side for flexibility in installation
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
IK10 degree of protection for impact resistance
Green Premium product with sustainable offer status
Pro active compliance with EU RoHS Directive for environmental sustainability
Related links
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 450 mm x 450 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 55 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Canopy for Use with PrismaSeT PrismaSeT G Enclosure 45 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Polyester Rear Panel for Use with PrismaSeT G 450 mm x 600 mm x 450mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x