RS Better World
Schneider Electric PrismaSeT P Series Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 650mm
- RS Stock No.:
- 288-1320
- Mfr. Part No.:
- LVS08746
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 2 892,22
(exc. VAT)
Kr. 3 615,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 892,22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1320
- Mfr. Part No.:
- LVS08746
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Rear Panel | |
| Product Type | Rear Panel | |
| Length | 2m | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 650mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | White | |
| IP Rating | IP55 | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rear Panel | ||
Product Type Rear Panel | ||
Length 2m | ||
For Use With PrismaSeT P Enclosure | ||
Width 650mm | ||
Material Steel | ||
Height 2m | ||
Colour White | ||
IP Rating IP55 | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear Panel is a vital component of the PrismaSeT P enclosure range, designed for low voltage electrical distribution applications. With a width of 650mm and IP55 protection, this white panel, finished in RAL 9003, provides a durable and reliable solution for metal enclosures. The panel is treated with electrophoresis and hot-polymerised polyester epoxy powder for added protection and is compliant with IEC standards for enclosure.
Treated sheet steel material for durability and longevity
Matt textured white finish in RAL 9003 for a sleek appearance
IP55 degree of protection for use in various environments
Compliant with IEC 61439 1 and 61439 2 standards for enclosures
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 300mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 600mm
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 2 m x 2 m x 400mm