Schneider Electric PrismaSeT P & G Series Carbon Steel Front Plate for Use with PrismaSeT P and G Active 399 mm x 499 mm
- RS Stock No.:
- 288-1606
- Mfr. Part No.:
- LVS03207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 174,63
(exc. VAT)
Kr. 1 468,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 174,63 |
*price indicative
- RS Stock No.:
- 288-1606
- Mfr. Part No.:
- LVS03207
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 499mm | |
| For Use With | PrismaSeT P and G Active | |
| Width | 399mm | |
| Material | Carbon Steel | |
| Height | 399mm | |
| Colour | White | |
| IP Rating | IP31 | |
| Series | PrismaSeT P & G | |
| Standards/Approvals | IEC 60947 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 499mm | ||
For Use With PrismaSeT P and G Active | ||
Width 399mm | ||
Material Carbon Steel | ||
Height 399mm | ||
Colour White | ||
IP Rating IP31 | ||
Series PrismaSeT P & G | ||
Standards/Approvals IEC 60947 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front Plate from SCHNEIDER is a versatile and durable accessory designed for use with PrismaSeT P & G transfer switches. Made of carbon steel with a matt finish and epoxy powder coat for protection, this front plate is suitable for vertical installation and offers a high level of performance and reliability.
Designed for use with PrismaSeT P & G transfer switches
Made of carbon steel with a matt finish for durability
Epoxy powder coat for protective treatment
Suitable for vertical installation
High quality construction for reliable performance
Related links
- Schneider Electric PrismaSeT P Series Carbon Steel Front Plate for Use with PrismaSeT G Active 299 mm x 499 mm x 299mm
- Siemens SIMBOX XL Series Plastic Wall Box 499 mm x 341 mm x 88 mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.5m
- Schneider Electric PrismaSeT Series Plastic Roof Plate for Use with PrismaSeT (PrismaSeT G Active) Enclosure, PowerLogic
- Schneider Electric PrismaSeT Active Series Sheet Steel Canopy for Use with PrismaSeT G Active Enclosure 45 mm x 280 mm x
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.15m
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 850mm
- Schneider Electric PrismaSeT G Active Series Sheet Steel Canopy for Use with PrismaSeT 45 mm x 1.2m