RS Better World
Schneider Electric PrismaSeT P Series Steel Adapter for Use with PrismaSeT P Cubicle x 500 mm x 500mm
- RS Stock No.:
- 288-1688
- Mfr. Part No.:
- LVS03595
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 962,29
(exc. VAT)
Kr. 1 202,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 962,29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1688
- Mfr. Part No.:
- LVS03595
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Length | 500mm | |
| For Use With | PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Length 500mm | ||
For Use With PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Adapter is a high quality product designed for use in PrismaSeT P cubicles. With a width of 500mm and a weight of 1.54kg, this white-coloured adapter is made of sheet steel with electrophoresis treatment. It is certified to meet IEC 61439-2 standards and is free of toxic heavy metals and mercury, making it an environmentally friendly choice for your needs.
Compatible with PrismaSeT P cubicle from the PrismaSeT range
Made of high quality sheet steel material with electrophoresis treatment for durability
Certified to meet IEC 61439 2 standards and ASTA product certifications
Weighs only 1.54kg with a width of 500mm for easy installation and handling
Related links
- Schneider Electric PrismaSeT P Series Sheet Steel Adapter for Use with PrismaSeT P Cubicle x 250mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 200 mm x 500mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 300 mm x 500mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle x 2 m x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x