Schneider Electric NSY Series Polyester Door for Use with Thalassa PLM 430 mm x 430 mm x 330mm
- RS Stock No.:
- 288-2156
- Mfr. Part No.:
- NSYDPLM43G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 1 197,24
(exc. VAT)
Kr. 1 496,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 197,24 |
*price indicative
- RS Stock No.:
- 288-2156
- Mfr. Part No.:
- NSYDPLM43G
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 430mm | |
| For Use With | Thalassa PLM | |
| Width | 330mm | |
| Material | Polyester | |
| Height | 430mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Plain | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 430mm | ||
For Use With Thalassa PLM | ||
Width 330mm | ||
Material Polyester | ||
Height 430mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Mounting plate type Plain | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric door for PLM43 with locking from the Thalassa range is designed for a multi-purpose application. It features a plain grey door made of polyester reinforced with fibreglass, with a right or left side opening. With a maximum load of 50 kg/m², this door is suitable for Thalassa PLM enclosures.
Polyester reinforced with fibreglass material for durability
Grey colour (RAL 7035) for a professional look
Plain door design for simplicity
Right (180 °) or Left side opening for convenience
Maximum load of 50 kg/m² for versatility
Height of 430 mm and width of 330 mm for compatibility with Thalassa PLM enclosures
Related links
- Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x 255mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x 100mm
- Schneider Electric NSY Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x 12.5mm
- Schneider Electric NSY Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm