Mentor 263.1 Series Polyamide Handle x 130 mm x 20mm
- RS Stock No.:
- 288-4093
- Distrelec Article No.:
- 148-16-062
- Mfr. Part No.:
- 263.1
- Brand:
- Mentor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4093
- Distrelec Article No.:
- 148-16-062
- Mfr. Part No.:
- 263.1
- Brand:
- Mentor
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
| Brand | Mentor | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| Length | 130mm | |
| Width | 20mm | |
| Material | Polyamide | |
| Series | 263.1 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Mentor | ||
Product Type Handle | ||
Accessory Type Handle | ||
Length 130mm | ||
Width 20mm | ||
Material Polyamide | ||
Series 263.1 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The plastic collapsible handle with an Aluminium tray, designed for easy mounting either in front of or behind a panel. The handle features a finger-shaped contour to prevent slipping and is securely locked in both working and starting positions with a vibration-resistant spring.
Available in black and grey color options
Securely locks in place with a spring mechanism
Versatile mounting options for convenience
Durable construction for long-lasting use
Related links
- Fibox LIS ARCA Series Polyamide Padlock Handle 40 mm x 40 mm x 30mm
- Eaton xEffect Series Polyamide Gasket for Use with Cable Gland 10 mm x 20 mm x 20mm
- Rittal Hook & Loop Cable Tie 130 mm x 20mm, Black Nylon
- OKW B660 Series Polyamide Terminal Block for Use with PCB Terminal Block 8.5 mm x 25 mm x 20mm
- Mentor 3470 Series Steel Handle x 100 mm x 14mm
- Mentor 3470 Series Steel Handle x 120 mm x 14mm
- Mentor 3486 Series Steel, Steel Handle x 138 mm x 43mm
- Mentor 268.02 Series Aluminium, Aluminium Handle x 102 mm x 12mm