Takachi Electric Industrial 88 Series Silicone End Protector for Use with AWN Case 36 mm x 164 mm x 90mm
- RS Stock No.:
- 906-0427
- Mfr. Part No.:
- AWSP16-9B
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
Kr. 670,96
(exc. VAT)
Kr. 838,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 51 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 670,96 |
*price indicative
- RS Stock No.:
- 906-0427
- Mfr. Part No.:
- AWSP16-9B
- Brand:
- Takachi Electric Industrial
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
| Brand | Takachi Electric Industrial | |
| Accessory Type | End Protector | |
| Product Type | End Protector | |
| Length | 164mm | |
| For Use With | AWN Case | |
| Width | 90mm | |
| Material | Silicone | |
| Height | 36mm | |
| Colour | Black | |
| IP Rating | IP67 | |
| Series | 88 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Accessory Type End Protector | ||
Product Type End Protector | ||
Length 164mm | ||
For Use With AWN Case | ||
Width 90mm | ||
Material Silicone | ||
Height 36mm | ||
Colour Black | ||
IP Rating IP67 | ||
Series 88 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Note
The inside of end panels are unpainted for EMI shielding on selected models.
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
Related links
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 90 mm, 45 mm
- Takachi Electric Industrial TWSC Series Silicone Protective Cover for Use with TWN Case, TW Case 82 mm x 116 mm x 40mm
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Grey IP40 88 mm
- Takachi Electric Industrial WH Series Black IP67 88 mm
- Takachi Electric Industrial WH Series Black IP40 88 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 65.8 mm 65.8 mm