Eaton Plastic Cover, 250mm W, 70 mm L for Use with Basic Enclosure
- RS Stock No.:
- 252-880
- Mfr. Part No.:
- 194622 D200-CI43-RAL7035
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 952,95
(exc. VAT)
Kr. 1 191,19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 952,95 |
*price indicative
- RS Stock No.:
- 252-880
- Mfr. Part No.:
- 194622 D200-CI43-RAL7035
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 250mm | |
| Thickness | 100mm | |
| Length | 70mm | |
| Material | Plastic | |
| For Use With | Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 250mm | ||
Thickness 100mm | ||
Length 70mm | ||
Material Plastic | ||
For Use With Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- FI
The Eaton Enclosure Cover offers an exceptional solution for low-voltage switchgear applications. Designed with precision and compliance in mind, it features a robust construction that meets stringent product standards. With an opaque, light grey finish (RAL 7035), this enclosure cover not only enhances aesthetics but also provides remarkable protection against various environmental factors. Its modular design and ample dimensions ensure compatibility with a variety of installations, making it an ideal choice for both indoor and outdoor settings.
Engineered for optimal thermal management enhancing performance durability
Incorporates secure sealing mechanisms to prevent dust and moisture ingress
Provides effective protection against mechanical impacts and electrical hazards
User-friendly design for easy access and maintenance of internal components
IP65 rating guarantees exceptional protection against dust and water ingress
Related links
- Eaton Plastic Cover 55 mm L for Use with U-CI43
- Eaton Plastic Cover 30 mm L for Use with Basic Enclosure
- Eaton Plastic Cover Plate 41.5 mm L
- Eaton Plastic Cover 70 mm L for Use with Basic Enclosure
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI43
- Eaton Plastic Cover 55 mm L for Use with Basic Enclosure
- Eaton Plastic Cover 30 mm L for Use with Basic Enclosure
- Eaton Plastic Cover 85 mm L for Use with Basic Enclosure