RS Better World

Schneider Electric Galvanised Steel Mounting Plate Multi-Purpose, 1.2m W, 1200 mm L for Use with Spacial SF, Spacial

Subtotal (1 unit)*

Kr. 1 738,99

(exc. VAT)

Kr. 2 173,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 738,99

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-9715
Mfr. Part No.:
NSYMP1212
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Multi-Purpose

Product Type

Mounting Plate

Width

1.2m

Length

1200mm

Material

Galvanised Steel

For Use With

Spacial SF, Spacial SMX, Spacial SM, Spacial SFX

Mounting plate type

Plain

Standards/Approvals

REACH, EU RoHS Directive, China RoHS Regulation

Better World Product

Yes

The Schneider Electric Spacial SF/SM standard mounting plate has dimensions 1200 x 1200 mm. Equipped with a perimeter reinforcement rib. The Maximum Load 600 kg if positioned in the rear and 500 kg if positioned in the middle of Enclosure.

Fixing mode by brackets

Galvanised Steel material is used

Related links