nVent SCHROFF Steel Anthracite Enclosure Accessory, 444mm W, 310 mm L for Use with Interscale M Electronic Case

Image representative of range

Subtotal (1 unit)*

Kr. 1 416,34

(exc. VAT)

Kr. 1 770,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 416,34

*price indicative

RS Stock No.:
810-4472
Mfr. Part No.:
24827-107
Brand:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Enclosure Accessory

Width

444mm

Length

310mm

Material

Steel

Finish

Anthracite

Mounting plate type

Raised 4 mm

For Use With

Interscale M Electronic Case

Standards/Approvals

EN 50022, VDE, UL 94 V-0, UL, CSA

COO (Country of Origin):
DE

Interscale M Mounting Plates with Fan Unit


Mounting plate (raised 4 mm) with integrated fan holder including fan kit for perforated case versions

Fans are simple to fit to the mounting plate using vibration-damping fixing material

Fixed to the desktop case with 4 plastic feet, or in to the 19in. case with 4 screws

Made from 1.5 mm steel, RAL 7016

Fan Technical Data


Fan dimensions: 119 x 119 x 25 mm

Nominal voltage: 12 Vdc

Airflow volume: 170 m3/h

Noise level: 43 dB(A)

Power consumption: 5.3 W

Ambient temperature: - 20 to +70 °C

Terminal (AWG 28, TR 64, insulated and tin-plated): cable length 310 mm

Approvals

VDE, CSA, UL.

Supplied with

Plastic feet and fixing kit.

Related links