nVent HOFFMAN AD Series Lockable Stainless Steel Black RAL 7035 Single Door, 600mm W, 35 mm D, 600 mm L for Use with

Subtotal (1 unit)*

Kr. 2 735,94

(exc. VAT)

Kr. 3 419,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 735,94

*price indicative

RS Stock No.:
270-1034
Mfr. Part No.:
ADIS06060
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Door Type

Single Door

Product Type

Enclosure Door

Series

AD

Lockable

Yes

Width

600mm

Depth

35mm

Length

600mm

Material

Stainless Steel

RAL Code

Black RAL 7035

IP Rating

IP2XC

For Use With

Enclosures

RoHS Status: Exempted

COO (Country of Origin):
RO
The nVent Hoffman inner doors is for controls, meters, lamps, etc. Hinges can be mounted to allow left or right hand opening. Lock double-bit 3 mm insert; 700 mm high doors and above have 2 locks. Usable depth between inner and external door: 35 mm. Adjus

400 pre-grained stainless steel finish

IP 2XC protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy